text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN102PAEN-RC

Dual Row 20 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN102PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Features & Applications
The NRPN102PAEN-RC is a Nylon, 6-T 2.0 mm pitch 20 position Dual Row THrough Hole Straight Male Header. Its operating Temperature Ranges from -40°C to +105°C and Processing Temperature 260 C for 10 sec Max.

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Black Thermoplastic Polyester/Nylon 6-T
  • Contact Material: Brass

View the Complete NRPN Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,405
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$390.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.37
Product Variant Information section