text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

NRPN102PAEN-RC

Dual Row 20 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Sullins NRPN102PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
$Features & Applications
The NRPN102PAEN-RC is a Nylon, 6-T 2.0 mm pitch 20 position Dual Row THrough Hole Straight Male Header. Its operating Temperature Ranges from -40°C to +105°C and Processing Temperature 260 C for 10 sec Max.

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Black Thermoplastic Polyester/Nylon 6-T
  • Contact Material: Brass

View the Complete NRPN Series of Headers

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Web Price
1,000
$0.565
2,000
$0.55
3,000
$0.545
4,000
$0.54
5,000+
$0.525
Product Variant Information section