Manufacturer Part #
BC857C-TP
BC857C Series 45 V 100 mA 200 mW SMT PNP Small Signal Transistor - SOT-23
Product Specification Section
Micro Commercial Components BC857C-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BC857C-TP - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Small Signal |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 200mW |
DC Current Gain-Min: | 420 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0094
12,000
$0.009
30,000
$0.0088
75,000
$0.0086
120,000+
$0.0083
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount