text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
5 $1.71
25 $1.47
50 $1.43
100 $1.38
250+ $1.28
Total:

$8.55

USD
Attributes
Attributes Table
Amplifier Type Low Power
No of Channels 4
Slew Rate-Nom 0.4V/µs
Input Offset Voltage-Max 3mV
Gain Bandwidth Product 1.3MHz
Average Bias Current-Max 100pA
Supply Voltage 3V to 30V
Power Dissipation 400mW
Common Mode Rejection Ratio 80dB
Supply Current 1.5mA
Operating Temp Range 0°C to 70°C
DC Voltage Gain 100dB
Low Noise 40nV/√Hz
Output Current 70mA
Features and Applications

The LM324AD circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V

View the Complete family of LM324 Amplifiers