Manufacturer Part #
BAV199Q-7-F
Switching Diode BVR <= 100V SOT23 T&R 3K
Product Specification Section
Diodes Incorporated BAV199Q-7-F - Product Specification
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
Diodes Incorporated BAV199Q-7-F - Technical Attributes
Attributes Table
Configuration: | Dual |
Reverse Current-Max: | 5nA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 85V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 0.25W |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 0.14A |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount