Manufacturer Part #
IP82C54Z
82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PDIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:165 per Tube Package Style:PDIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas IP82C54Z - Product Specification
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
Renesas IP82C54Z - Technical Attributes
Attributes Table
| Type: | Programmable Timer |
| No of Channels: | 3 |
| Operating Frequency: | 8MHz |
| Supply Voltage-Max: | 5.5V |
| Supply Current: | 10mA |
| High Level Output Current: | -2.5mA |
| Low Level Output Current: | 2.5mA |
| Number Of Timers: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$21.53
4
$21.27
20
$20.97
40
$20.84
125+
$20.50
Product Variant Information section
Available Packaging
Package Qty:
165 per Tube
Package Style:
PDIP-24
Mounting Method:
Through Hole