text.skipToContent text.skipToNavigation

Manufacturer Part #

S29JL064J60TFI000

S29JL064J Series 64 Mb (8M x 8/4M x 16) 3.6 V Read/Write Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29JL064J60TFI000 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8M x 8/4M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Speed: 60ns
Number of Words: 4M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
96
Total
$2,640.00
USD
Quantity
Unit Price
480+
$5.50
Product Variant Information section