text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5925B-TP

SMAJ Series 10 V ±5 % 1.5 W Surface Mount Voltage Regulator Diode - SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components SMAJ5925B-TP - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 4.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 37.5mA
Capacitance: 500pF
Configuration: Single
Height - Max: 2.44mm
Dimension: L  4.6mm x W  2.92mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$618.75
USD
Quantity
Unit Price
7,500
$0.0825
15,000+
$0.0801
Product Variant Information section