Référence fabricant
SMAJ5925B-TP
SMAJ Series 10 V ±5 % 1.5 W Surface Mount Voltage Regulator Diode - SMA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Micro Commercial Components | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :7500 par Reel Style d'emballage :SMA (DO-214AC, SOD-106) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2507 | ||||||||||
Micro Commercial Components SMAJ5925B-TP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Statut du produit:
Micro Commercial Components SMAJ5925B-TP - Caractéristiques techniques
| Power Dissipation: | 1.5W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 4.5Ω |
| Operating Temp Range: | -65°C to +175°C |
| Zener Current: | 37.5mA |
| Capacitance: | 500pF |
| Configuration: | Single |
| Height - Max: | 2.44mm |
| Dimension: | L 4.6mm x W 2.92mm |
| Working Voltage-Nom: | 10V |
| No of Terminals: | 2 |
| Style d'emballage : | SMA (DO-214AC, SOD-106) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
7500 par Reel
Style d'emballage :
SMA (DO-214AC, SOD-106)
Méthode de montage :
Surface Mount