text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7425XJG-02

VSC7425 Series Fully Integrated 18-Port Gigabit Ethernet Switch - BGA-672

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Microchip VSC7425XJG-02 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 0.95V to 1.05V
Duplex: Half/Full Duplex
Operating Temp Range: 0°C to 125°C
Storage Temperature Range: -55°C to +125°C
No of Functions / Channels: 12
Interface Type: QSGMII/SGMII
No. of Transceivers: 12
Protocols Supported: Ethernet
No of Terminals: 672
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,560
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$11,454.00
USD
Quantity
Unit Price
40+
$57.27
Product Variant Information section