text.skipToContent text.skipToNavigation

Manufacturer Part #

BD7682FJ-LBE2

Quasi-Resonant Control DC/DC Converter IC for AC/DC Converter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ROHM BD7682FJ-LBE2 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 19.5V
Supply Voltage: 15V to 27.5V
Supply Current: 0.8mA
Switching Frequency-Max: 134kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section