Manufacturer Part #
9HT11-32.768KEZF-T
9HT11 Series 2 x 1.2 x 0.6 mm 32.768 KHz ±10 ppm 12.5 pF Ceramic Crystal
Product Specification Section
TXC 9HT11-32.768KEZF-T - Product Specification
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
TXC 9HT11-32.768KEZF-T - Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 90kΩ |
Insulation Resistance: | 500MΩ |
Drive Level: | 1µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 2mm x W 1.2mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount