Manufacturer Part #
NKA103C1R1C
NKA Series 10 kOhm 3977 K ±1 % Through Hole NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors NKA103C1R1C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NKA103C1R1C - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3977K |
| B Value Tolerance: | ±0.75% |
| Temperature Range: | -40°C to +190°C |
| No of Terminals: | 2 |
| Dimension: | H 29.5mm x L 3mm x W 3mm |
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk