Manufacturer Part #
NCP715SQ25T2G
NCP715 Series 2.5 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-353
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP715SQ25T2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.5V |
| Input Voltage-Max: | 24V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 450mV |
| Output Current-Max: | 200mA |
| Rated Power: | 0.32W |
| Operating Temp Range: | -55°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 4.7µA |
| No. of Outputs: | Single |
| Load Regulation: | 5mV |
| Line Regulation: | 2mV |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0984
6,000
$0.0967
9,000
$0.0957
15,000
$0.0946
30,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount