text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E250P

RADIAL VARISTOR 7MM ROHS / LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Littelfuse V07E250P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 650V
Peak Output Current: 1.75kA
Rated Voltage: 320V
Varistor Voltage Range: 351V to 429V
Current Rating: 10A
Energy: 25J
Operating Temp Range: -55°C to +85°C
No of Terminals: 1
Diameter: 9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.50
USD
Quantity
Unit Price
1,500
$0.125
4,500
$0.123
15,000
$0.121
22,500+
$0.119
Product Variant Information section