Manufacturer Part #
MCL4148-TR3
MCL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MicroMELF-2
Product Specification Section
Vishay MCL4148-TR3 - Product Specification
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
Vishay MCL4148-TR3 - Technical Attributes
Attributes Table
Type: | Standard |
Average Rectified Current-Max: | 150mA |
Reverse Current-Max: | 25nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 8ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 50mA |
Operating Temp Range: | -65°C to +175°C |
Package Style: | MICRO-MELF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0134
20,000
$0.0132
40,000
$0.013
50,000
$0.0129
150,000+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
MICRO-MELF
Mounting Method:
Surface Mount