Manufacturer Part #
MAL214699808E3
146CTI Series 63 V 220 uF 125 °C Ø 12.9 x 12.9 x 16 mm Aluminum Electrolytic Cap
Product Specification Section
Vishay MAL214699808E3 - Product Specification
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
Vishay MAL214699808E3 - Technical Attributes
Attributes Table
Series: | 146 CTI |
Type: | Can - SMT |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 4000 Hrs @ 125°C |
Operating Temp Range: | -55°C to +125°C |
Ripple Current: | 800mA |
Impedance: | 1.44Ω |
Lead Spacing: | 3.6mm |
Operating Temp-Max: | 125°C |
Dissipation Factor: | 0.1% |
Leakage Current: | 139µA |
Dimension: | L 12.9mm x W 12.9mm x H 16mm |
Pricing Section
Global Stock:
1,400
USA:
1,400
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$2.06
400
$2.04
600
$2.03
800
$2.02
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel