Manufacturer Part #
L128-6580CA3500001
2835 6500K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-6580CA3500001 - Product Specification
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
Lumileds L128-6580CA3500001 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 6500K |
| Flux: | 60lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0221
16,000
$0.022
40,000
$0.0215
60,000+
$0.0211
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 4,000+$0.0227 Stock: 0
- ReelSelected Variant Qty: 120,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 4,000+$0.0227 Stock: 0
- Reel Qty: 120,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 4,000+$0.0227 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0227 / Stock: 8,000 Qty: 4,000+$0.0227 Stock: 8,000
- Reel Qty: 4,000+ / Unit Price: $0.0162 / Stock: 1,424,000 Qty: 4,000+$0.0162 Stock: 1,424,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount