Manufacturer Part #
EKMS401VSN821MA50S
KMS Series 400 V 820 uF 105 °C Ø 35 x 50 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKMS401VSN821MA50S - Technical Attributes
Attributes Table
| Series: | KMS |
| Type: | Can - Snap-In |
| Capacitance: | 820µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 2.69A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.15% |
| Leakage Current: | 1710µA |
| Dimension: | L 50mm x D 35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$10.49
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag