Manufacturer Part #
LP2951ACDR2G
LP Series 100 mA Adjustable Fixed Surface Mount Voltage Regulator - SOIC-8
Product Specification Section
onsemi LP2951ACDR2G - Product Specification
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
onsemi LP2951ACDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Range: | 1.25V to 29V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 450mV |
Output Current-Max: | 100mA |
Rated Power: | 0.7W |
Tolerance (%): | 0.5% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Adjustable Fixed |
Quiescent Current: | 75µA |
No. of Outputs: | Single |
Output Noise: | 126µV |
Load Regulation (%): | 0.1% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.1% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
10,000
$0.121
12,500
$0.12
37,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount