Manufacturer Part #
ACM1513-551-2PL-TLHF
ACM Series 6052 550 Ohm 10 A 4 mOhm DCR 50 V SMT Common Mode Filter
Product Specification Section
TDK ACM1513-551-2PL-TLHF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
07/18/2022 Details and Download
Part Status:
Active
Active
TDK ACM1513-551-2PL-TLHF - Technical Attributes
Attributes Table
Impedance: | 550Ω |
Rated Current: | 10A |
Rated Voltage: | 50V |
DC Resistance-Max: | 4mΩ |
Dimension: | H 6mm x L 15mm x W 13mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount