BZX79-B3V9,113 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-B3V9,113

BZX79 Series 3.9 V ±2 % 400 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX79-B3V9,113 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -65°C to +200°C
Configuration: Single
Dimension: L  4.25mm x D  1.85mm
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$660.00
USD
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0167
30,000
$0.0165
50,000
$0.0163
100,000+
$0.016
Product Variant Information section