text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL112PU33R

LDL112 Series 3.3 V 1.2 A Fixed Low Quiescent Current LDO - DFN-6 (2x2)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1521
Product Specification Section
STMicroelectronics LDL112PU33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation: 15mV
Current - Limit: 2A
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,177
USA:
1,177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.20
15
$0.19
75
$0.183
300
$0.177
1,500+
$0.168
Product Variant Information section