ULN2803A in Tube by STMicroelectronics | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2803A

ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ULN2803A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 50V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2.25W
Collector - Emitter Saturation Voltage: 1.3V
DC Current Gain-Min: 1000
Collector - Current Cutoff: 50µA
Operating Temp Range: -20°C to +85°C
Input Capacitance: 15pF
Package Style:  DIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
20
Total
$2,730.00
USD
Quantity
Unit Price
20
$1.03
80
$0.995
400
$0.965
800
$0.95
2,500+
$0.91
Product Variant Information section