Manufacturer Part #
MP3V5004DP
MP3V5004G Series 3.3 V ±2.5% Integrated Silicon Pressure Sensor - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Package Style:CASE 1351 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MP3V5004DP - Product Specification
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
NXP MP3V5004DP - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 3.92kPa |
| Sensor Type: | Differential |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±2.5% |
| Supply Voltage: | 2.7V to 3.3V |
| Supply Current: | 10mA |
| Operating Temp Range: | 0°C to 85°C |
| Storage Temperature Range: | -30°C to +100°C |
| No of Terminals: | 8 |
| Package Style: | CASE 1351 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
25
$12.59
250+
$12.48
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Package Style:
CASE 1351
Mounting Method:
Surface Mount