Manufacturer Part #
STM32L162RDY6TR
STM32L Series 384 kB Flash 48 kB SRAM 32-Bit Microcontroller - WLCSP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:WLCSP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1504 | ||||||||||
Product Specification Section
STMicroelectronics STM32L162RDY6TR - Product Specification
STMicroelectronics STM32L162RDY6TR - Technical Attributes
Attributes Table
| Family Name: | STM32L |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 384kB |
| RAM Size: | 48kB |
| Speed: | 32MHz |
| No of I/O Lines: | 51 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 21-chx12-bit |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | WLCSP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$7.16
15
$6.44
75
$6.01
300
$5.64
1,500+
$5.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
WLCSP-64
Mounting Method:
Surface Mount