Manufacturer Part #
EFB0424LD
EFB Series 5000 RPM 40 x 40 x 20 mm 5.54 CFM 24 V Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:336 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta EFB0424LD - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 5.54CFM |
| Noise: | 22dBA |
| Voltage Rating: | 24V |
| Dimension: | L 40mm x W 40mm x H 20mm |
Features & Applications
The EFB0424LD is a part of EFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 5.54 CFM
- Operating voltage of 24 VDC
- 22.0 dB(A) Acoustic Noise
- Weighs 33 g
- Ball bearing System
- Speed: 5000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.65
10
$8.55
20
$8.49
40
$8.43
75+
$8.32
Product Variant Information section
Available Packaging
Package Qty:
336 per Box