Manufacturer Part #
SZ1SMB5931BT3G-VF01
SZ1SMB59XX Series 18 V 550 mW 200 mA Surface Mount Zener Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZ1SMB5931BT3G-VF01 - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 12Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 83mA |
| Configuration: | Single |
| Dimension: | L 4.57mm x W 2.92mm |
| Working Voltage-Nom: | 18V |
| No of Terminals: | 2 |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.325
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount