ZICM3588SP0-1-R in Reel by CEL | 802.15.4/Zigbee | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZICM3588SP0-1-R

EM35x Series 3.6 V 250 kbps 2.4 GHz SMT MeshConnect™ Mini Module

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL ZICM3588SP0-1-R - Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 250kbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -100dBm
Frequency Range: 2.48GHz to 2.405GHz
Supply Voltage: 2.1V to 3.6V
Supply Current: 44mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 33
Moisture Sensitivity Level: 3
Dimension: 23.87 x 16.63 x 3.86 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$20,364.00
USD
Quantity
Unit Price
600+
$16.97
Product Variant Information section