Manufacturer Part #
EKYB250ELL272ML20S
KYB Series 25 V 2700 UF 105 'C 16MM X 25MM LS = 7.5MM
Product Specification Section
United Chemi-Con EKYB250ELL272ML20S - Product Specification
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
United Chemi-Con EKYB250ELL272ML20S - Technical Attributes
Attributes Table
Series: | KYB |
Type: | Radial |
Capacitance: | 4700µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2610mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.14% |
Dimension: | L 20mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.625
1,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole