Manufacturer Part #
RE1J002YNTCL
N-Channel 50 V 200 mA 2.2 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:EMT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RE1J002YNTCL - Product Specification
ROHM RE1J002YNTCL - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 9Ω |
| Rated Power Dissipation: | 150mW |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 200mA |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 17ns |
| Rise Time: | 8ns |
| Fall Time: | 43ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.8V |
| Technology: | Si |
| Height - Max: | 0.85mm |
| Length: | 1.7mm |
| Input Capacitance: | 26pF |
| Package Style: | EMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0425
12,000
$0.0413
30,000
$0.0405
75,000
$0.0397
120,000+
$0.0386
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
EMT-3
Mounting Method:
Surface Mount