Manufacturer Part #
MC74VHC125DTR2G
74VHC Series 2 to 5.5 V CMOS Bus Buffer with 3 State Output - TSSOP-14
Product Specification Section
onsemi MC74VHC125DTR2G - Product Specification
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
onsemi MC74VHC125DTR2G - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/VHC/T/U |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 0.45W |
Propagation Delay: | 5.3ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 14 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.14
5,000
$0.139
7,500
$0.138
12,500
$0.136
25,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount