XLL736312.300000X in Reel by Renesas | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL736312.300000X

Standard Clock Oscillators 312.3 MHz, LVDS 3.3V, 25 ppm

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL736312.300000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 312.3MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  7mm x W  5mm x H  1.45mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
200
$1.50
400+
$1.47
Product Variant Information section