Manufacturer Part #
UPJ1H101MPD6
UPJ Series 50 V 100 uF 105°C 10 x 15 mm LS=5 mm Radial Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Nichicon UPJ1H101MPD6 - Technical Attributes
Attributes Table
| Series: | PJ |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 385mA |
| Impedance: | 210mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 150µA |
| Dimension: | L 15mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
250
$0.0791
750
$0.0769
2,000
$0.075
4,000
$0.0737
12,500+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole