text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S151K211

B722 Series 240 V 400 A 5 mm Disk Radial Through Hole MOV Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72205S151K211 - Technical Attributes
Attributes Table
Capacitance: 115pF
Clamping Voltage-Max: 200V
Peak Output Current: 400A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 4.9J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Diameter: 5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$558.00
USD
Quantity
Unit Price
1,500
$0.127
4,500
$0.124
15,000
$0.122
22,500+
$0.12
Product Variant Information section