X-NUCLEO-IDW01M1 in Bulk by STMicroelectronics | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

X-NUCLEO-IDW01M1

X-NUCLEO-IDW01M1 Wi-Fi Evaluation Board Based SPWF01SA Module for STM32 Nucleo

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
STMicroelectronics X-NUCLEO-IDW01M1 - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: SWPF01SA
Frequency: 2.4 GHz
Features & Applications

The X-NUCLEO-IDW01M1 is a Wi-Fi evaluation board based on the SPWF01SA module, which expands the STM32 Nucleo boards. The CE, IC and FCC certified SPWF01SA module has an embedded STM32 MCU, a low-power Wi-Fi b/g/n SoC with integrated power amplifier and power management and an SMD antenna. The SPWF01SA module is also equipped with 1 MByte of external FLASH for firmware update over-the-air (FOTA). The firmware features a complete software IP stack to open up to 8 TCP/UDP sockets, as well as dynamic web pages with SSI to interact with the module and a REST API (get & post) for conveniently transferring files to/from servers in the cloud. The module can simultaneously behave as a socket server and socket client. The firmware supports secure sockets with TLS/SSL encryption, ensuring secure end-to-end communications with the cloud, with or without authentication. The module operates as a client STA, IBSS, or miniAP (with up to 5 client STAs). The X-NUCLEO-IDW01M1 interfaces with the MCU on the STM32 Nucleo board via the UART serial port; the user can easily access the stack functions using the AT command. X-NUCLEO-IDW01M1 is compatible with both the ST morpho and Arduino UNO R3 connector layout.

Key Features:

  • X-NUCLEO-IDW01M1 hosts FCC, IC and CE certified SPWF01SA module
        (FCC ID: VRA-SG9011203, IC: 7420A-SG9011203 and ETSI compliant)
  • SPWF01SA module major characteristics:
            Low power IEEE 802.11 b/g/n transceiver
            Integrated SMD antenna
            STM32 ARM Cortex-M3, with 64 KB RAM and 512KB FLASH memory
            1 MByte extended flash for FW update over the air (FOTA)
            Integrated protocol stacks: TCP/IP, TLS/SSL
            Application layer functions: web server supporting dynamic web pages, REST API to get & post web content
            WEP/WPA/WPA2 personal security
            System modes: station, IBSS, and miniAP
            16 configurable GPIOs available
            Simple AT command set host interface through UART
  • compatible with STM32 Nucleo boards
  • equipped both with ST morpho connector and Arduino UNO R3 connectors
  • scalable solution; it can cascade multiple boards for larger systems
  • free development firmware library and examples, compatible with STM32Cube
  • RoHS compliant
Read More...
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
1
$21.00
5
$20.72
20
$20.47
50
$20.31
125+
$20.00