Manufacturer Part #
LPC8N04FHI24E
LPC8Nxx Series 32 kB Flash 8 kB SRAM 8 MHz 32-Bit SMT Microcontroller - HVQFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:HVQFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC8N04FHI24E - Technical Attributes
Attributes Table
| Family Name: | LPC8Nxx |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 8MHz |
| No of I/O Lines: | 12 |
| InterfaceType / Connectivity: | I2C/SPI |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.72V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | HVQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$1.40
40
$1.39
150
$1.37
400
$1.35
1,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-24
Mounting Method:
Surface Mount