Manufacturer Part #
OKL-T/6-W12P-C
Non-Isolated 30 W 12 V Input 0.591 to 5.5 V Output iLGA SMT PoL DC/DC Converter
Product Specification Section
Murata Power Solutions OKL-T/6-W12P-C - Product Specification
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
Murata Power Solutions OKL-T/6-W12P-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Configurable |
Output Power: | 30W |
Input Voltage: | 4.5V to 14V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 93% |
Load Regulation (%): | 0.25% |
Output Current: | 6A |
Switching Frequency-Max: | 600kHz |
Ripple & Noise: | 20mV |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$4.49
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
PCB Mount