6A10-TP in Reel by Micro Commercial Components | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6A10-TP

DIODE GEN PURP 1KV 6A R6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 6A10-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 6A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 150pF
Peak Current-Max: 400A
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,048.00
USD
Quantity
Unit Price
500
$0.138
1,500
$0.135
2,500
$0.133
7,500
$0.131
12,500+
$0.128
Product Variant Information section