Manufacturer Part #
929001729213
Fortimo DLM Flex L2 G2 36up 3500K 80CRI 2500lm 150lm/W
Product Specification Section
Signify North America 929001729213 - Product Specification
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
Signify North America 929001729213 - Technical Attributes
Attributes Table
Board Type: | Fortimo DLM Flex L2 |
Color: | Warm White |
CCT: | 3500K |
CRI: | 80 |
Minimum Flux: | 2275lm |
Typical Flux: | 2528lm |
Nominal Current: | 485mA |
Maximum Current: | 1200mA |
Typical Forward Voltage: | 33.9V |
Test Temperature: | 85°C |
Application 1: | General Lighting |
Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$7.92
80+
$7.83
Product Variant Information section
Available Packaging
Package Qty:
40 per