Manufacturer Part #
929001729813
Fortimo DLM Flex L2 G2 84up 3500K 80CRI 8700lm 140lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001729813 - Product Specification
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
Signify North America 929001729813 - Technical Attributes
Attributes Table
| Board Type: | Fortimo DLM Flex L2 |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 80 |
| Minimum Flux: | 7851lm |
| Typical Flux: | 8723lm |
| Nominal Current: | 1763mA |
| Maximum Current: | 2800mA |
| Typical Forward Voltage: | 35.1V |
| Test Temperature: | 85°C |
| Application 1: | General Lighting |
| Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$11.39
Product Variant Information section
Available Packaging
Package Qty:
40 per