Manufacturer Part #
52949-1
Plasti-Grip 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 52949-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.90.40.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 52949-1 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Mating End Insulated |
| Type: | Spade |
| Wire Gauge: | AWG 22-16 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Voltage Rating: | 600V |
Features & Applications
The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade
Features:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
- Stud Diameter (mm [in]) = 3.56 [0.140]
- Stud Size = 6 [M3.5]
- Shape = SPADE-029
- Heavy Duty = No
- Material = Brass
- Finish = Tin
- Color = Red
- Insulation Material = Vinyl
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
15,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel