Manufacturer Part #
IKCM15L60GAXKMA1
CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Package Style:MDIP-24 Mounting Method:Through Hole |
||||||||||
| Date Code: | 1829 | ||||||||||
Infineon IKCM15L60GAXKMA1 - Technical Attributes
| Package Style: | MDIP-24 |
| Mounting Method: | Through Hole |
Features & Applications
Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.
APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives
FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring
Available Packaging
Package Qty:
14 per Tube
Package Style:
MDIP-24
Mounting Method:
Through Hole