Manufacturer Part #
1N4002-TP
1N4002 Series 1 A 100 V Through-Hole Rectifying Diode - DO-41
Product Specification Section
Micro Commercial Components 1N4002-TP - Product Specification
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
Micro Commercial Components 1N4002-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0211
15,000
$0.0206
20,000
$0.0205
50,000
$0.0201
75,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole