Manufacturer Part #
ECS-TXO-2520-33-320-AN-TR
ECS-TXO-2520 Series 32 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO
Product Specification Section
ECS Inc. ECS-TXO-2520-33-320-AN-TR - Product Specification
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
ECS Inc. ECS-TXO-2520-33-320-AN-TR - Technical Attributes
Attributes Table
Oscillator Type: | TCXO |
Operating Frequency: | 32MHz |
Frequency Stability: | ±2.5ppm |
Supply Voltage: | 2.97V to 3.63V |
Supply Current: | 6mA |
Load Capacitance: | 15pF |
Output Type: | HCMOS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 5ns |
Fall Time: | 5ns |
Dimension: | L 2.5mm x W 2mm x H 0.9mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount