text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-TXO-2520-33-320-AN-TR

ECS-TXO-2520 Series 32 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-TXO-2520-33-320-AN-TR - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32MHz
Frequency Stability: ±2.5ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 6mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
1,000+
$1.90
Product Variant Information section