SDI250-48-U-P219 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI250-48-U-P219

SDI250 Series 250 W 48 V 5.20 A Desk-Top No Cord Level VI AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDI250-48-U-P219 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 250W
Output Voltage: 48V
Efficiency / MEPS: Level VI
Output Current: 5.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 480mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$4,955.60
USD
Quantity
Unit Price
20+
$123.89