text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2333MUTBG

10 V Offset, 0.07 V/C, Zero-Drift Operational Amplifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2333MUTBG - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Gain Bandwidth Product: 350kHz
Supply Voltage: 7V
Common Mode Rejection Ratio: 111dB
Supply Current: 21µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 130dBA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 55°
Output Current: 11mA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section