text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J012202C00JSSD

MKP10 Series 630 v 2200 pf 5% LS=7.5mm 10x9x4mm Radial Metallized Polypropylene

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
WIMA MKP1J012202C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 2.2nF
Rated Voltage: 630V
Rated Voltage (VAC): 400VAC
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100GΩ
Dimension: L  10mm x W  4mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,753
USA:
1,753
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
50
$0.37
150
$0.36
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section