text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9405-1C-12DE

AZ9405 Series 10A 12VDC SPDT Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
American Zettler AZ9405-1C-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 360Ω
Switching Voltage: 277V
Rated Power: 400mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Solder
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Unit Price
100
$0.695
200
$0.685
300
$0.675
500
$0.67
1,000+
$0.65
Product Variant Information section